845-045-540-112

Heilind Number:EDA845-045-540-112
Manufacturer:EDAC
Manufacturer Number:845-045-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 positions with a single row layout, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. Made with copper alloy contacts, it offers reliable conductivity, while the .1" pitch and .2" row spacing allow for precise positioning on your PCB. With a straight mount orientation, installation is simplified for your convenience. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.