845-045-540-402

Heilind Number:EDA845-045-540-402
Manufacturer:EDAC
Manufacturer Number:845-045-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-402

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation, it efficiently bridges the gap between circuit boards with its 45 positions, ensuring seamless data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable operation even in harsh environments, while the 3A amperage and wide operating temperature range of -40 to 105 °C ensure optimal performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and versatility in your PCB assembly projects. Its green color adds a touch of visual distinction, making it easy to identify and integrate into your designs seamlessly. Trust in this essential component for secure and efficient board-to-board connections in a variety of applications.