845-045-540-403

Heilind Number:EDA845-045-540-403
Manufacturer:EDAC
Manufacturer Number:845-045-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-403

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Elevate your electronic projects with this essential component.