845-045-540-404

Heilind Number:EDA845-045-540-404
Manufacturer:EDAC
Manufacturer Number:845-045-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 45 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and protection. Crafted with precision, the contact material is made of Copper Alloy, enhancing conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your PCB assembly with this reliable and durable component.