845-045-540-407

Heilind Number:EDA845-045-540-407
Manufacturer:EDAC
Manufacturer Number:845-045-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board applications, it features 45 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easy to achieve. Crafted from Copper Alloy, the contacts offer reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Experience seamless and secure connections with this essential component for your electronic projects.