845-045-540-412

Heilind Number:EDA845-045-540-412
Manufacturer:EDAC
Manufacturer Number:845-045-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 positions with a single row configuration, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of electronic devices. Trust in this connector for secure and reliable connections within your PCB setup.