845-045-540-602

Heilind Number:EDA845-045-540-602
Manufacturer:EDAC
Manufacturer Number:845-045-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-602

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, ensuring reliable and efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and performance in any environment. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.