845-045-540-604

Heilind Number:EDA845-045-540-604
Manufacturer:EDAC
Manufacturer Number:845-045-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-604

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for reliability, it features 45 positions in a single row with a pitch of .1 inches, ensuring seamless communication between components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers efficient signal transfer. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.