845-045-540-607

Heilind Number:EDA845-045-540-607
Manufacturer:EDAC
Manufacturer Number:845-045-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-607

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for precision and durability, it features 45 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection in any operating environment, while the copper alloy contact material offers reliable and efficient power delivery. With a straight mount orientation and a row spacing of .2 inches, installation is both convenient and secure. This connector boasts an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.