845-045-540-608

Heilind Number:EDA845-045-540-608
Manufacturer:EDAC
Manufacturer Number:845-045-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-608

Detailed Description

Enhance connectivity in your electronic devices with this 45-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, perfect for close board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing reliable and efficient power transmission. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions today and experience seamless performance like never before.