845-045-541-101

Heilind Number:EDA845-045-541-101
Manufacturer:EDAC
Manufacturer Number:845-045-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Engineered for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.