845-045-541-102

Heilind Number:EDA845-045-541-102
Manufacturer:EDAC
Manufacturer Number:845-045-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-102

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Featuring 45 positions in a single row, this connector offers seamless integration for your electronic components. With a pitch of .1 inch and a row spacing of .2 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage of 3A. Designed for straight mount orientation, it simplifies installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.