845-045-541-104

Heilind Number:EDA845-045-541-104
Manufacturer:EDAC
Manufacturer Number:845-045-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-104

Detailed Description

Easily connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 45 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.