845-045-541-108

Heilind Number:EDA845-045-541-108
Manufacturer:EDAC
Manufacturer Number:845-045-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 45 positions for seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environmental conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.