845-045-541-112

Heilind Number:EDA845-045-541-112
Manufacturer:EDAC
Manufacturer Number:845-045-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-112

Detailed Description

Elevate your PCB connection game with this high-performance 45-position card edge connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure and efficient data transmission. Upgrade your connections with confidence.