845-045-541-404

Heilind Number:EDA845-045-541-404
Manufacturer:EDAC
Manufacturer Number:845-045-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. Featuring 45 positions in a single row layout with a pitch of .1 inches, this connector facilitates efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a maximum amperage of 3A caters to various power requirements. With a straight mount orientation and operating temperature range spanning from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your electronic assemblies with this essential component, meeting the highest standards of quality and performance.