845-045-541-407

Heilind Number:EDA845-045-541-407
Manufacturer:EDAC
Manufacturer Number:845-045-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-407

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. This essential component features 45 positions in a single row layout, ensuring seamless data transmission. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and a durable housing material of UL 94V-0 Diallyl Phthalate. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Designed for versatility, it offers a straight mount orientation, making it suitable for various application requirements. With an amperage of 3A and an operating temperature range of -40 to 105°C, this green-colored connector is ideal for demanding environments. Trust in its efficiency for your connectivity needs.