845-045-541-603

Heilind Number:EDA845-045-541-603
Manufacturer:EDAC
Manufacturer Number:845-045-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-603

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety in any setting. With copper alloy contacts, you can count on reliable conductivity. Whether you're in a bustling office or harsh industrial environment, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component and experience enhanced connectivity like never before.