845-045-541-604

Heilind Number:EDA845-045-541-604
Manufacturer:EDAC
Manufacturer Number:845-045-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-541-604

Detailed Description

Enhance your PCB connectivity with our ultra-reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for any application. Upgrade your PCB connections today with this essential component.