845-045-542-101

Heilind Number:EDA845-045-542-101
Manufacturer:EDAC
Manufacturer Number:845-045-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 45 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. The copper alloy contact material ensures optimal conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic setups with this high-quality connector, a must-have in any technological toolkit.