845-045-542-102

Heilind Number:EDA845-045-542-102
Manufacturer:EDAC
Manufacturer Number:845-045-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 45 positions offer ample room for secure connections. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while maintaining safety standards. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for optimal functionality. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential connector.