845-045-542-108

Heilind Number:EDA845-045-542-108
Manufacturer:EDAC
Manufacturer Number:845-045-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-542-108

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring optimal performance for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating temperature ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast.