845-045-542-412

Heilind Number:EDA845-045-542-412
Manufacturer:EDAC
Manufacturer Number:845-045-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-542-412

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 45 positions and a pitch of .1 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in any application. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.