845-045-542-612

Heilind Number:EDA845-045-542-612
Manufacturer:EDAC
Manufacturer Number:845-045-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-542-612

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection and stability. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and extended operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component, available now in a vibrant green color.