845-045-544-107

Heilind Number:EDA845-045-544-107
Manufacturer:EDAC
Manufacturer Number:845-045-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-544-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, allowing for efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Straight mount connector for a secure and stable connection on your PCB. Perfect for a wide range of applications, it's a must-have component for your electronic projects.