845-045-544-404

Heilind Number:EDA845-045-544-404
Manufacturer:EDAC
Manufacturer Number:845-045-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-544-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 45 positions and a pitch of .1 inch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for diverse projects. Elevate your PCB assembly with this essential connector, perfect for maintaining secure and stable connections in your circuit designs.