845-045-558-101

Heilind Number:EDA845-045-558-101
Manufacturer:EDAC
Manufacturer Number:845-045-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Crafted with copper alloy contacts, it provides reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in diverse settings. Elevate your connectivity solutions with this essential component.