845-045-558-102

Heilind Number:EDA845-045-558-102
Manufacturer:EDAC
Manufacturer Number:845-045-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking Green color, this connector ensures reliable operation even in demanding environments. With 45 positions and a .1-inch pitch, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation facilitates easy installation. With an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless board-to-board connections in your projects.