845-045-558-104

Heilind Number:EDA845-045-558-104
Manufacturer:EDAC
Manufacturer Number:845-045-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a single row configuration and 45 positions, it offers ample connectivity options with precision-engineered Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the Right Angle mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.