845-045-558-108

Heilind Number:EDA845-045-558-108
Manufacturer:EDAC
Manufacturer Number:845-045-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-108

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 45 positions, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact layouts. Its right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your system with this essential component for reliable and high-speed connections.