845-045-558-112

Heilind Number:EDA845-045-558-112
Manufacturer:EDAC
Manufacturer Number:845-045-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-112

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 45 positions for versatile compatibility. The right angle mount orientation ensures space efficiency and ease of access. Crafted with precision, it features a durable housing material of UL 94V-0 Diallyl Phthalate, offering robust protection. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.