845-045-558-402

Heilind Number:EDA845-045-558-402
Manufacturer:EDAC
Manufacturer Number:845-045-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-402

Detailed Description

Stay connected with ease using this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a single row configuration, ensuring efficient and reliable connectivity for your electronic devices. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides excellent conductivity and stability. Whether you're working on a DIY project or a professional application, this connector is a must-have for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.