845-045-558-403

Heilind Number:EDA845-045-558-403
Manufacturer:EDAC
Manufacturer Number:845-045-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With a contact material of Copper Alloy, each connection is reliable and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality craftsmanship for optimal performance in your electronic setups.