845-045-558-407

Heilind Number:EDA845-045-558-407
Manufacturer:EDAC
Manufacturer Number:845-045-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 45 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. The right-angle mount orientation further enhances space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.