845-045-558-602

Heilind Number:EDA845-045-558-602
Manufacturer:EDAC
Manufacturer Number:845-045-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-602

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless communication between circuit boards, this connector features 45 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. With a right-angle mount orientation, it's perfect for compact installations. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with this essential component.