845-045-558-604

Heilind Number:EDA845-045-558-604
Manufacturer:EDAC
Manufacturer Number:845-045-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for seamless integration, this connector boasts a single row design with 45 positions, ensuring efficient data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing long-lasting reliability. The right angle mount orientation offers convenience in installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.