845-045-558-608

Heilind Number:EDA845-045-558-608
Manufacturer:EDAC
Manufacturer Number:845-045-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 45 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Upgrade your setup with this essential connector, a must-have in any electronics enthusiast's toolkit.