845-045-559-101

Heilind Number:EDA845-045-559-101
Manufacturer:EDAC
Manufacturer Number:845-045-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, meticulously designed for seamless integration. Crafted with precision, this connector boasts a single row layout with 45 positions, ensuring optimal connectivity. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Its copper alloy contacts and .1-inch pitch deliver efficient power transmission, while the right-angle mount orientation offers versatile installation options. With a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your connectivity experience with this essential component, perfect for your PCB project.