845-045-559-102

Heilind Number:EDA845-045-559-102
Manufacturer:EDAC
Manufacturer Number:845-045-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your circuitry, this component boasts a single row with 45 positions, offering ample room for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105°C. Featuring a right-angle mount orientation and a .1-inch pitch with .2-inch row spacing, this connector facilitates easy installation and precise alignment. Engineered with copper alloy contacts, it guarantees optimal conductivity for seamless signal flow. Elevate your electronic projects with this essential connector, a standout choice for professionals seeking quality and performance.