845-045-559-402

Heilind Number:EDA845-045-559-402
Manufacturer:EDAC
Manufacturer Number:845-045-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability for your electronic devices. With a single row design and 45 positions, it offers seamless integration on your PCB. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.