845-045-559-403

Heilind Number:EDA845-045-559-403
Manufacturer:EDAC
Manufacturer Number:845-045-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 45 positions and a single row layout, ensuring efficient and reliable data transmission. Crafted with precision from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The copper alloy contact material and 3A amperage rating deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this high-performance component.