845-045-559-404

Heilind Number:EDA845-045-559-404
Manufacturer:EDAC
Manufacturer Number:845-045-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-404

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector. Designed for seamless integration, its right-angle mount orientation offers optimal space utilization. Crafted with precision, it features 45 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a 3A amperage, it provides reliable power transmission. Its .1-inch pitch and .2-inch row spacing enable precise alignment, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. A must-have for any electronics project, this connector excels in both performance and longevity. Elevate your connectivity solutions with this essential component.