845-045-559-407

Heilind Number:EDA845-045-559-407
Manufacturer:EDAC
Manufacturer Number:845-045-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-407

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a compact .1-inch pitch, ensuring precise and efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contacts offer optimal conductivity. With a convenient right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.