845-045-559-604

Heilind Number:EDA845-045-559-604
Manufacturer:EDAC
Manufacturer Number:845-045-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its 45 positions and right-angle mount orientation ensure efficient interconnection on your PCB. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a low 3A amperage and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Experience swift and secure data transmission with a pitch of .1 inches and row spacing of .2 inches, meeting the demands of modern technology. Elevate your connectivity solutions with this essential component.