845-046-520-102

Heilind Number:EDA845-046-520-102
Manufacturer:EDAC
Manufacturer Number:845-046-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration. With a single row configuration and 46 positions, it offers ample space for secure and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and stable alignment on your circuit board. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. With an operating temperature range of -40 to 105°C, it is suitable for use in both standard and extreme environments. Upgrade your connectivity solutions with this essential component.