845-046-520-201

Heilind Number:EDA845-046-520-201
Manufacturer:EDAC
Manufacturer Number:845-046-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-201

Detailed Description

Enhance connectivity within your electronic devices with this double-row PCB connector. Designed for optimal performance, it features 46 copper alloy contact positions with a pitch of .1 inches, ensuring secure and efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and a compact design. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality board-to-board connector.