845-046-520-212

Heilind Number:EDA845-046-520-212
Manufacturer:EDAC
Manufacturer Number:845-046-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-212

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. The two rows of 46 copper alloy contacts provide efficient power transmission with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this connector for seamless interconnection solutions in your projects.