845-046-520-412

Heilind Number:EDA845-046-520-412
Manufacturer:EDAC
Manufacturer Number:845-046-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficient power delivery, it features a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing. With 46 positions in a single row at a .1 inch pitch, it ensures seamless connectivity on your circuit board. The copper alloy contact material guarantees reliable signal transmission, even in harsh conditions with an operating temperature range of -40 to 105 °C. Its straight mount orientation and compact design make it ideal for space-saving applications, while the .2 inch row spacing offers convenient accessibility for maintenance. Upgrade your electronics assembly with this essential connector, a must-have in any professional or DIY workshop.