845-046-520-512

Heilind Number:EDA845-046-520-512
Manufacturer:EDAC
Manufacturer Number:845-046-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-512

Detailed Description

Elevate your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient signal transfer with minimal interference. The straight mount orientation and 46 positions make it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance and longevity. Upgrade your connectivity solutions with this essential component.