845-046-520-802

Heilind Number:EDA845-046-520-802
Manufacturer:EDAC
Manufacturer Number:845-046-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, it's both durable and visually distinct. With two rows of copper alloy contacts, each spaced precisely at .1-inch pitch and .2-inch row spacing, it offers a total of 46 positions for seamless data transmission. Designed for straight mount orientation, it ensures easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your setup with this essential component for efficient and secure PCB connections.